PDP SEO Portlet

73251-0830

RF / Coaxial Connector, SMA Coaxial, 50 ohm, 0.141" Semi Rigid, RG402, Gold, Straight Bulkhead Jack

Manufacturer:Molex
Avnet Manufacturer Part #: 73251-0830
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
50 ohm
Cable Mount
Solder
Beryllium Copper
SMA Coaxial
18 GHz
Straight Bulkhead Jack
73251 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:1080  Mult:540  
Need More?
USD $:
$ 5.09006
1080+
$5.09006
4320+
$4.33735
10260+
$4.10161
20520+
$3.76489
50220+
$3.6064
SubTotal:
$5,497.26