PDP SEO Portlet

73251-0212

RF / Coaxial Connector, SMA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Right Angle Plug

Manufacturer:Molex
Avnet Manufacturer Part #: 73251-0212
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
50 ohm
Cable Mount
Crimp
Brass
SMA Coaxial
18 GHz
Right Angle Plug
73251 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 8.20444
500+
$8.20444
1500+
$7.2385
3000+
$7.20138
6000+
$7.16426
15000+
$7.12714
SubTotal:
$4,102.22