PDP SEO Portlet

73251-0132

RF / Coaxial Connector, SMA Coaxial, 50 ohm, RG58, RG141, RG303, LMR-195, Gold, Straight Plug, Crimp

Manufacturer:Molex
Avnet Manufacturer Part #: 73251-0132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
50 ohm
Cable Mount
Crimp
Beryllium Copper
SMA Coaxial
18 GHz
Straight Plug
73251 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
Need More?
USD $:
$ 3.3488
2400+
$3.3488
9600+
$2.85675
21600+
$2.8421
40800+
$2.82745
100800+
$2.8128
SubTotal:
$8,037.12