PDP SEO Portlet

73230-2233

RF / Coaxial Cable Assembly, MMCX PoC Plug, Free End, 50 ohm, RG-174LL, 450mm L, 17.7 " L, Black"

Manufacturer:Molex
Product Category: Cable Assemblies, RF - Coaxial
Avnet Manufacturer Part #: 73230-2233
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17.7 ""
450 mm
RG-174LL
MMCX PoC Plug
Free End
50 ohm
Black
73230 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  40
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 11.9196
1+
$11.9196
400+
$6.81404
1000+
$6.52052
2000+
$6.05374
5000+
$5.9752
SubTotal:
$11.92