PDP SEO Portlet

73230-2223

RF / Coaxial Cable Assembly, MMCX PoC Right Angle Plug, Free End, 50 ohm, RG-174LL, 450mm L, Black

Manufacturer:Molex
Product Category: Cable Assemblies, RF - Coaxial
Avnet Manufacturer Part #: 73230-2223
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17.7 ""
450 mm
RG-174LL
MMCX PoC Right Angle Plug
Free End
50 ohm
Black
73230 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  40
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 19.1466
1+
$19.1466
400+
$11.07282
1000+
$10.59585
2000+
$9.83734
5000+
$9.7097
SubTotal:
$19.15