73230-2213
RF / Coaxial Cable Assembly, MMCX PoC Plug, Free End, 50 ohm, RG-178, 450mm L, 17.7 " L"
Manufacturer:Molex
Product Category:
Cable Assemblies, RF - Coaxial
Avnet Manufacturer Part #: 73230-2213
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17.7 "" | ||
| 450 mm | ||
| RG-178 | ||
| MMCX PoC Plug | ||
| Free End | ||
| 50 ohm | ||
| 73230 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |