PDP SEO Portlet

73230-2203

RF / Coaxial Cable Assembly, MMCX PoC Plug, Free End, 50 ohm, Dacar 462, 450mm L, 17.7 " L, Black"

Manufacturer:Molex
Product Category: Cable Assemblies, RF - Coaxial
Avnet Manufacturer Part #: 73230-2203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17.7 ""
450 mm
Dacar 462
MMCX PoC Plug
Free End
50 ohm
Black
73230 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  50
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 14.1075
1+
$14.1075
400+
$8.26947
1000+
$7.91325
2000+
$7.49775
5000+
$7.4593
SubTotal:
$14.11