PDP SEO Portlet

73230-2193

RF / Coaxial Cable Assembly, MMCX PoC Right Angle Plug, Free End, 50 ohm, Dacar 462, 450mm L, Black

Manufacturer:Molex
Product Category: Cable Assemblies, RF - Coaxial
Avnet Manufacturer Part #: 73230-2193
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17.7 ""
450 mm
Dacar 462
MMCX PoC Right Angle Plug
Free End
50 ohm
Black
73230 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  50
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 13.9887
1+
$13.9887
400+
$8.3472
1000+
$7.98764
2000+
$7.41584
5000+
$7.3138
SubTotal:
$13.99