PDP SEO Portlet

73216-1982

RF / Coaxial Connector, TNC Coaxial, 50 ohm, RG58, RG141, RG303, LMR-195, Gold, Straight Plug, Crimp

Manufacturer:Molex
Avnet Manufacturer Part #: 73216-1982
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
50 ohm
Cable Mount
Crimp
Beryllium Copper
TNC Coaxial
5 GHz
Straight Plug
73216 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 6.01727
500+
$6.01727
1500+
$5.12745
3000+
$4.84877
6000+
$4.45071
15000+
$4.1191
SubTotal:
$3,008.63