73162-6141
Conn 4.3/10 F 0Hz to 6GHz 50Ohm ST Panel Mount Silver
Manufacturer:Molex
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 73162-6141
Secondary Manufacturer Part#: 73162-6141
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Panel Mount | ||
| Phosphor Bronze | ||
| Silver | ||
| 6 GHz | ||
| 50 Ohm | ||
| 73162 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |