PDP SEO Portlet

73119-5003

Conn BNC F 50Ohm ST Panel Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 73119-5003
Secondary Manufacturer Part#: 73119-5003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Panel Mount
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$8.36944
50+
$7.9501
95+
$7.53375
190+
$7.266
380+
$6.99982