PDP SEO Portlet

73100-0115

Conn SMA F 50Ohm RA Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 73100-0115
Secondary Manufacturer Part#: 73100-0115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Through Hole Right Angle
Right Angle Jack
PCB Mount
Beryllium Copper
Gold Plated Contacts
18 GHz
50 Ohm
73100 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$2.80007
150+
$2.65994
300+
$2.5256
600+
$2.39432
1200+
$2.30661