73100-0067
Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 73100-0067
Secondary Manufacturer Part#: 0731000067
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Right Angle | ||
| Right Angle Jack | ||
| PCB Mount | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| 2 GHz | ||
| 75 Ohm | ||
| 73100 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |