PDP SEO Portlet

71626-1001

Conn D-Subminiature F 160 POS 1.27mm Solder ST Thru-Hole 160 Terminal 1 Port Tube

Manufacturer:Molex
Avnet Manufacturer Part #: 71626-1001
Secondary Manufacturer Part#: 71626-1001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Beryllium Copper
Gold
Receptacle
Tin
260
Through Hole
-20 to 80 °C
1.2700 mm
9.45 mm
69.85 x 9.45 x 10.8 mm
10.8 mm
69.85 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$25.46218
35+
$23.61254
70+
$21.88375
140+
$21.106
280+
$20.33282