71439-0364
Mezzanine Connector, Receptacle, 64 Contacts, 2 Rows, 1mm, Gold, SMT, Straight, Phosphor Bronze
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Mezzanine / Arrays
Avnet Manufacturer Part #: 71439-0364
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Phosphor Bronze | ||
| 2 Rows | ||
| Solder | ||
| Straight | ||
| PMC Mezzanine 71439 Series | ||
| Receptacle | ||
| 64 Contacts | ||
| 1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |