71439-0164
Conn Stacking Receptacle 64 POS 8mm to 10mm Stack Height 1mm Solder ST SMD
- RoHS 10 Compliant
- Tariff Charges
- Leaf-style contact design
- Low mating forces
- Select 30u" Gold plating on contact
- LCP housing
- Anti-flux intrusion feature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 64 | ||
| 2 | ||
| 1 mm | ||
| 71439 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |