PDP SEO Portlet

71436-0464

Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD Embossed T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 71436-0464
Secondary Manufacturer Part#: 0714360464
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Plug
Tin
260
Surface Mount
-55 to 85 °C
1.0000 mm
6.1 mm
35.9 x 6.1 x 6.35 mm
6.35 mm
35.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  960.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$3.94899
2880+
$3.38942
5760+
$3.24403
10560+
$3.01235
25920+
$2.77732