71349-1002
Pin Header, 8 Contacts, 2 Rows, 2.54 mm, Tin, Brass, Phosphor Bronze, PCB Header, Straight, Shrouded
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 71349-1002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass, Phosphor Bronze | ||
| PCB Header | ||
| Thermoplastic Body | ||
| 2 Rows | ||
| Surface Mount | ||
| Straight | ||
| C-Grid 71349 Series | ||
| 8 Contacts | ||
| 3 A | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |