706006D02F0601
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 706006D02F0601
Secondary Manufacturer Part#: 706006D02F0601
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.828 m | ||
| PVC | ||
| 6POS Circular | ||
| Gold | ||
| Plug | ||
| -20 to 105 °C | ||
| 22 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |