70555-0041
Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Black | ||
| Tin | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 13.59 mm | ||
| 21.59 x 13.59 x 6.99 mm | ||
| 6.99 mm | ||
| 21.59 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |