70553-0038
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, SL 70553 Series
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin Over Nickel | ||
| Header | ||
| Black | ||
| Tin Over Nickel | ||
| 245 | ||
| 30 mOhm | ||
| 3 A | ||
| Through Hole | ||
| 4 | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| 2.54 mm | ||
| 13.59 mm | ||
| 12.71 x 13.59 x 6.99 mm | ||
| 6.99 mm | ||
| 12.71 mm | ||
| 70553 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |