PDP SEO Portlet

70553-0007

Pin Header, Signal, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, SL 70553

Manufacturer:Molex
Avnet Manufacturer Part #: 70553-0007
Secondary Manufacturer Part#: 70553-0007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Tin
Header
Black
Tin
260
Through Hole
-40 to 105 °C
2.5400 mm
13.59 mm
22.87 x 13.59 x 6.99 mm
6.99 mm
22.87 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:92  Mult:92  
USD $:
92+
$1.34325
184+
$1.29825
368+
$1.26
552+
$1.2285
736+
$1.19997