PDP SEO Portlet

70553-0005

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, SL 70553

Manufacturer:Molex
Avnet Manufacturer Part #: 70553-0005
Secondary Manufacturer Part#: 70553-0005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.54mm pitch
  • Discrete wire, FFC and IDT crimp
  • Low-profile, stackable housing, vertical and right-angle headers

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester
Right Angle
Phosphor Bronze
Gold Over Nickel
Header
Black
Tin Over Nickel
260
30 mOhm
3 A
Through Hole
6
1
-40 to 105 to 105 °C
2.54 mm
13.59 mm
17.79 x 13.59 x 6.99 mm
6.99 mm
17.79 mm
70553
Solder
Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:170  Mult:1  
USD $:
85+
$0.88058
450+
$0.85108
900+
$0.826
1800+
$0.80535
2400+
$0.78665