PDP SEO Portlet

70543-0042

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70543

Manufacturer:Molex
Avnet Manufacturer Part #: 70543-0042
Secondary Manufacturer Part#: 0705430042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.

  • Terminal features two independent points of contact
  • Terminal position assurance (TPA) lock for male and female housings
  • Positive lock provides secure retention between headers and receptacles
  • Connector position assurance (CPA) lock
  • Low profile, stackable housing, vertical and right angle headers
  • High temperature LCP headers

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Tin
Header
Black
Tin
260
Through Hole
-40 to 105 °C
2.5400 mm
6.6 mm
22.87 x 6.6 x 11.81 mm
11.81 mm
22.87 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3184.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.90367
8000+
$0.58069
20000+
$0.55579
40000+
$0.51609
100000+
$0.50033