70543-0003
Pin Header, Signal, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, SL 70543
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 70543-0003
Secondary Manufacturer Part#: 70543-0003
- RoHS 10 Compliant
- Tariff Charges
The 70543-0003 is a 4-circuit 1-row 2.54mm pitch SL™ Vertical Header, with 3.05mm pocket, gold-plated phosphor bronze contacts, tin-plated PC tail and through hole termination. This 70543 series PCB header is made of high temperature thermoplastic, mates with SL™ crimp housing 70066 option N, 70066 option G, 70066 option A, 70430 option G, 70400 option G, suitable for signal and wire-to-board applications. SL™ (Stackable Linear) products are capable of mating with select C-Grid® and KK® products.
- Positive-lock mating interface - Secures retention with receptacles in high-vibration environments
- Low-profile, stackable housing, header provides design flexibility
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Voltage rating is 250V
- Temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| 4 | ||
| 1 | ||
| 2.54 mm | ||
| 70543 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |