70247-2651
Pin Header, 26 Contacts, 2 Rows, 2.54mm, Gold, 2.5A, Right Angle, Shrouded, Phosphor Bronze, THT RA
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 70247-2651
Secondary Manufacturer Part#: 0702472651
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| PCB Header | ||
| PBT (Polybutylene Terephthalate), Glass Filled Body | ||
| 2 Rows | ||
| Through Hole Right Angle | ||
| Right Angle | ||
| C-Grid 70247 Series | ||
| 26 Contacts | ||
| 2.5 A | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |