70246-1004
Pin Header, Shrouded, Signal, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight
- RoHS 10 Compliant
- Tariff Charges
70246-1004 is a 70246 series, 2.54mm Pitch, low profile, 10 circuit, dual row, vertical fully shrouded, C-Grid header. It mates with 71395 C-Grid vertical, dual row, high profile, surface mount PCB connectors, 71850 C-Grid vertical, dual row, high profile, through hole PCB receptacles, 70450 SL dual row crimp housings.
- Press-fit compliant pin provides design flexibility
- Pre-assembled FFC and IDT connector assemblies
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Header | ||
| Through Hole | ||
| 10 | ||
| 2 | ||
| 2.54 mm | ||
| 70246 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |