PDP SEO Portlet

70246-1001

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70246

Manufacturer:Molex
Avnet Manufacturer Part #: 70246-1001
Secondary Manufacturer Part#: 0702461001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.54mm pitch dual row board-to-board C-Grid connector system
  • Press-fit compliant pin provides design flexibility
  • Pre-assembled FFC and IDT connector assemblies

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Gold Over Nickel
Header
Black
Tin Over Nickel
265
2.5 A
Through Hole
10
2
-55 to 120 to 120 °C
2.54 mm
8.89 mm
20.32 x 8.89 x 9.27 mm
9.27 mm
20.32 mm
70246
Solder
Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.95019
10+
$0.92068
30+
$0.87517
50+
$0.85273
100+
$0.83141