PDP SEO Portlet

70107-5041

Manufacturer:Molex
Avnet Manufacturer Part #: 70107-5041
Secondary Manufacturer Part#: 70107-5041
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Cable Mount
7 POS
1
-40 to 105 °C
2.5400 mm
23.07 mm
29.21 x 23.07 x 6 mm
6 mm
29.21 mm
Housing
250 V
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1  
USD $:
1500+
$1.08952
3000+
$1.05302
6000+
$1.022
12000+
$0.99645
24000+
$0.97331