PDP SEO Portlet

70107-5040

Conn Housing M 6 POS 2.54mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 70107-5040
Secondary Manufacturer Part#: 70107-5040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Cable Mount
6 POS
1
-40 to 105 °C
2.5400 mm
23.07 mm
26.67 x 23.07 x 6 mm
6 mm
26.67 mm
Housing
250 V
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:85  Mult:1  
USD $:
85+
$0.91042
450+
$0.8655
850+
$0.826
1700+
$0.7917
3400+
$0.77331