PDP SEO Portlet

70107-5007

Manufacturer:Molex
Avnet Manufacturer Part #: 70107-5007
Secondary Manufacturer Part#: 70107-5007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Cable Mount
7 POS
1
-40 to 105 °C
2.5400 mm
24.26 mm
19.81 x 24.26 x 6 mm
6 mm
19.81 mm
Housing
250 V
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:218  Mult:1  
USD $:
218+
$0.68655
550+
$0.64912
2200+
$0.616
4400+
$0.6006
8800+
$0.58665