PDP SEO Portlet

70107-0009

Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 70107-0009
Secondary Manufacturer Part#: 0701070009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
2.5400 mm
24.26 mm
27.43 x 24.26 x 6 mm
6 mm
27.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$0.72593
9600+
$0.60118
21600+
$0.5683
40800+
$0.52147
100800+
$0.485