70107-0005
Conn Housing Wire to Wire Housing PL 6 POS 2.54mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 70107-0005
Secondary Manufacturer Part#: 70107-0005
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 6 | ||
| 1 | ||
| -40 to 105 °C | ||
| 2.54 mm | ||
| 24.26 mm | ||
| 17.27 x 24.26 x 6 mm | ||
| 6 mm | ||
| 17.27 mm | ||
| Wire to Wire Housing | ||
| 600|600 Vdc|Vac | ||
| 28 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |