PDP SEO Portlet

70107-0002

Connector Housing, Single Row, Version A, SL 70107, Plug, 3 Ways, 2.54 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 70107-0002
Secondary Manufacturer Part#: 0701070002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 70107-0002 is a 3-circuit 1-row SL™ Wire-to-wire crimp housing, version A, without mounting ears, can be used with 70021 SL™ crimp terminal. This 70107 series crimp housing is made of polyester, mates with 70066 SL™ crimp housing A, G and D (Notes: Version C and H will not mate to the 70107 housing series), 70400 SL™ insulation displacement connector assembly, Version G housing, 70430 SL™ single row receptacle, Version G, suitable for signal and wire-to-wire applications. SL™ (Stackable Linear) products are capable of mating with select C-Grid® and KK® products.

  • Positive-lock mating interface - Secures retention with receptacles in high-vibration environments
  • Low-profile, stackable housing, header provides design flexibility
  • Black colour
  • UL94V-0 flammability rating
  • Temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester
Straight
Plug
Black
3 A
Cable Mount
3
1
-40 to 105 to 105 °C
2.54 mm
6 mm
9.65 x 6 x 24.26 mm
24.26 mm
9.65 mm
70107
Wire to Wire Housing
600 Vdc|Vac
28 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  3967.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.28235
16000+
$0.2309
40000+
$0.22095
80000+
$0.20514
200000+
$0.20292