68801-4957
Cable Assembly Power Cord 0.3m 12AWG 1POS Power to 1POS Power F-F Bag Mega-Fit
Click image to enlarge
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 68801-4957
Secondary Manufacturer Part#: 68801-4957
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 m | ||
| Power Cord | ||
| 1POS Power to 1POS Power | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle-Receptacle | ||
| Gold over Nickel | ||
| Bag | ||
| Crimp-Crimp | ||
| 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |