68784-0002
Cable Assembly USB 1.5m 28AWG USB Type A to Micro-USB Type B M-M Bag
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, USB Cables
Avnet Manufacturer Part #: 68784-0002
Secondary Manufacturer Part#: 0687840002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 m | ||
| Copper Alloy | ||
| Nickel | ||
| Plug-Plug | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |