PDP SEO Portlet

67910-0002

Card Edge Connector, Dual Side, 1 mm, 52 Contacts, Surface Mount, Right Angle

Manufacturer:Molex
Avnet Manufacturer Part #: 67910-0002
Secondary Manufacturer Part#: 0679100002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 67910-0002 is a Mini PCI Express Connector for 1 to 64 circuits, with gold-plated phosphor bronze contacts, can be used with 48099-4000 Mini PCI Express latch. This 67910 series connector mates with PCI express mini card.

  • UL94V-0 flammability rating
  • Current rating is 1.1A
  • Voltage rating is 50V
  • Temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Dual Side
1 mm
LCP (Liquid Crystal Polymer) Body
Right Angle
Surface Mount
Phosphor Bronze
10µ Gold Plated Contacts
Solder
52
67910

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 93 Weeks
Price for: Each
Quantity:
Min:1080  Mult:1080  
USD $: