PDP SEO Portlet

67800-5005

I/O Connector, 7 Contacts, Header, SATA, Surface Mount, 67800, PCB Mount

Manufacturer:Molex
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: 67800-5005
Secondary Manufacturer Part#: 0678005005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 67800-5005 is a 1.27mm pitch 7-way SATA High-speed Header with locking latch and gold-plated brass contact. It features surface mount termination.

  • Black colour
  • 50-cycle maximum durability (mating)
  • Maximum voltage is 15VDC

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Solder
Plug
7
67800

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  61.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4800  Mult:1  
USD $:
4800+
$0.50622
9600+
$0.49843
19200+
$0.48675
38400+
$0.47896
76800+
$0.46728