67687-3550
Conn SIM M 6 POS 2.54mm Solder ST SMD T/R 0.5A/Contact
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 67687-3550
Secondary Manufacturer Part#: 67687-3550
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Tin | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 2.5400 mm | ||
| 7.62 mm | ||
| 11.5 x 7.62 mm | ||
| 11.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |