PDP SEO Portlet

67643-3911

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

Manufacturer:Molex
Avnet Manufacturer Part #: 67643-3911
Secondary Manufacturer Part#: 67643-3911
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Right-angle and through hole termination
  • Fully shielded
  • Current up to 1.5A
  • High-temperature white nylon housing
  • Voltage rating is 30VDC

Technical Attributes

Find Similar Parts

Description Value
67643 Series
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$1.29848
300+
$1.24055
600+
$1.176
1300+
$1.1193
2000+
$1.07997