PDP SEO Portlet

67643-2910

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

Manufacturer:Molex
Avnet Manufacturer Part #: 67643-2910
Secondary Manufacturer Part#: 0676432910
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
260
Through Hole
0 to 50 °C
15.26 mm
14.4 x 15.26 x 7.73 mm
7.73 mm
14.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2348.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.93553
4000+
$0.80297
10000+
$0.76853
20000+
$0.71365
50000+
$0.67124