67582-0000
I/O Connector, 15 Contacts, Receptacle, SATA, 67582, Cable Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 67582-0000
Secondary Manufacturer Part#: 67582-0000
- RoHS 10 Compliant
- Tariff Charges
The 67582-0000 is a 15-circuit 1-row 1.27mm pitch crimp housing for serial ATA power cable receptacle, can be used with 67581 crimp terminals. This 67582 series crimp housing is made of polyester, suitable for power and wire-to-board applications.
- Black colour
- UL94V-0 flammability rating
- Temperature range from -35 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 15 POS | ||
| 1 | ||
| -35 to 85 °C | ||
| 1.2700 mm | ||
| 20.6 mm | ||
| 24.12 x 20.6 x 7.7 mm | ||
| 7.7 mm | ||
| 24.12 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |