PDP SEO Portlet

67298-4090

Conn USB Type A Receptacle 8 POS 2mm/2.5mm RA Through Hole Dual Port Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 67298-4090
Secondary Manufacturer Part#: 67298-4090
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual stacked USB 2.0 type A I/O receptacle with 4 bevelled metal pins
  • Right-angle and through hole termination
  • Fully shielded
  • Current up to 1.5A
  • Voltage rating is 30VDC

Technical Attributes

Find Similar Parts

Description Value
67298 Series
2 USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:130  Mult:1  
USD $:
130+
$1.18464
350+
$1.12936
650+
$1.0619
1200+
$0.99648
4000+
$0.83998