67068-9000
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Electrical, USB Charger Receptacles
Avnet Manufacturer Part #: 67068-9000
Secondary Manufacturer Part#: 67068-9000
- RoHS 10 Compliant
- Tariff Charges
The 67068-9000 is a 4-circuit 2-row right angle Universal Serial Bus (USB) shielded I/O Type B receptacle, with kinked solder tabs, gold-plated phosphor bronze contacts and through hole termination. This 67068 series connector is made of polyester, mates with USB Type B plug, suitable for wire-to-board application.
- Natural colour
- UL94V-0 flammability rating
- Current rating per contact is 1.5A
- Voltage rating is 30V
- Operating temperature range from 0 to 50°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 67068 | ||
| USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |