PDP SEO Portlet

67068-8001

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

Manufacturer:Molex
Avnet Manufacturer Part #: 67068-8001
Secondary Manufacturer Part#: 74AC3236
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 67068-8001 is a 4-way black through-hole USB Shielded I/O type-B receptacle with right-angle orientation and kinked solder tabs. It mates with USB type-B plug. It is suitable for use with the wire-to-board applications. It has gold-plated phosphor bronze contacts and tin-plated termination.

  • Full shielded
  • Maximum rated current is 1.5A
  • Maximum voltage is 30V (rms)
  • UL94V-0 flammability rating
  • Operating temperature range from 0 to 50°C

Technical Attributes

Find Similar Parts

Description Value
67068
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.87
10+
$2.5
25+
$2.37
50+
$2.09
100+
$1.9
250+
$1.82
500+
$1.75