64323-1039
Contact, 64323, Socket, Crimp, 14 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 64323-1039
Secondary Manufacturer Part#: 0643231039
- RoHS 10 Compliant
- Tariff Charges
- Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
- High-density system due to compact-connector
- Modular-connector system with a wide variety of circuit sizes ( 22 to 53)
- System offers several colour codings and mechanical polarization
- For IP6K7 and IP6K9 sealing, a blind plug is available to close 0.60/1.50/2.80mm terminal cavities
- Wide range of standard headers and standardized cut-out header shapes
- 32-circuit wire-to wire male header is designed for either bracket or clip mounting
- Blind plugs available to close unused connector cavities
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 1 to 2 mm² | ||
| Wire to Board Housing | ||
| Copper | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 4 mOhm | ||
| 12 A | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 1.524|3.048 um | ||
| 18 mm mm | ||
| 64323 | ||
| No | ||
| Crimp | ||
| 16 to 14, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |