PDP SEO Portlet

64322-1219

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 64322-1219
Secondary Manufacturer Part#: 0643221219
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Gold
Cable Mount
15.6 x 3.3 x 2.8 mm
No
Crimp
24 to 22, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:57500  Mult:57500  
USD $:
57500+
$0.77617
172500+
$0.64278
345000+
$0.60763
632500+
$0.56072
1552500+
$0.55785