64321-2011
Conn Housing F 53 POS 2.54mm Crimp ST Carton
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -40 to 125 °C | ||
| 2.5400 mm | ||
| 63.75 x 46.1 mm | ||
| 46.1 mm | ||
| 63.75 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |