64320-3315
Conn Housing RCP 48 POS 2.54mm/3.7mm ST Carton
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 64320-3315
Secondary Manufacturer Part#: 64320-3315
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Green | ||
| -40 to 125 °C | ||
| 2.5400, 3.7000 mm | ||
| 53.2 mm | ||
| 35.25 x 53.2 x 40.5 | ||
| 40.5 mm | ||
| 35.25 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |