PDP SEO Portlet

64320-3311

Automotive Connector Housing, Sealed Hybrid Modular, Right Wire Output, Black, CMC 64320

Manufacturer:Molex
Avnet Manufacturer Part #: 64320-3311
Secondary Manufacturer Part#: 64320-3311
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Sealed-connection system using matte-seal technology for CP 0.635 and 1.50mm terminals
  • Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
  • High-density system due to compact-connector
  • System offers several colour codings and mechanical polarization
  • For IP6K7 & IP6K9 sealing, a blind plug is available to close the 0.60/1.50/2.80mm terminal cavities
  • Wide range of standard headers and standardized cut-out header shapes
  • 32-circuit wire-to wire male header is designed for either bracket or clip mounting
  • Blind plugs available to close unused connector cavities

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
12 A
Cable Mount
48
4
-40 to 125 °C
2.5400 mm
40.5 mm
34.9 x 40.1 mm mm
40.1 mm
34.9 mm
64320
Sealed Housing
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$5.00004
70+
$4.80786
150+
$4.6364
300+
$4.488
440+
$4.32467